Premium Electrical Test Kit
Klein Tools’ convenient kit features products for a variety of applications with safety and reliability in mind
Klein Tools’ premium electrical test kit includes a manual-ranging digital multimeter with right-angle test leads (MM320); dual-range non-contact voltage tester with flashlight, 12 VAC to 1000 VAC (NCVT3P); and a GFCI receptacle tester with LCD (RT250). This convenient kit features products for a variety of applications with safety and reliability in mind. The kit comes with all the required batteries.
- MM320 manual-ranging digital multimeter
- Measures up to 600 VAC/DC voltage
- 10 ADC current
- 2 MΩ resistance
- Tests batteries, diodes, and continuity
- Includes right-angle test leads
- CAT III safety rated for 600 V
- NCVT3P dual-range non-contact voltage tester
- Bright flashlight illuminates work area and may be used independent of voltage detection function
- For a wide variety of low-voltage or standard voltage applications
- Dual-range capabilities to detect from 12 VAC to 1000 VAC or 70 VAC to 1000 VAC
- RT250 GFCI receptacle tester
- Large backlit LCD readout of voltage
- Clear indication of wiring conditions
- Includes patent pending detection of open neutral/open ground wiring faults
- LCD readout on receptacle tester shows the time required to trip a GFCI device
- For use on North American three-wire 120 V electrical outlets only
- For various electrical applications
- All required batteries are included
Premium Electrical Test Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 69355 | PREMIUM ELECTRICAL TEST KIT | 5 - Immediate | $50.80 | View Details |