Powder Coated Long Ball-End Hex Key Sets
Klein Tools 10-key color-coded hex key sets are available in SAE and metric sizes
Klein Tools 10-key color-coded hex key sets conveniently consolidate the most used sizes into one compact case. Available in SAE and metric sizes, the flexible folding case ensures easy access to keys while providing sleek and adaptable storage options. Each key is color-coded in powder coating for easy size identification and corrosion resistance. A T-handle adapter that converts standard L-keys into T-handles for improved comfort, leverage, and torque is also available. Easy to use, simply select the desired size using the dial, insert the key, and lock it in place. Compatible with various metric and SAE hex keys, it offers versatility and enhanced performance, making it ideal for easily loosening or tightening bolts.
- 10 SAE sizes: 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", and 3/8"
- 9 metric sizes: 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, and 10 mm hex keys
- Color-coded coating for quick identification of each key size and rust resistance
- Heat-treated and tempered for added strength and durability
- Ball-end hex keys for working at angles up to 25 degrees
- Secure storage with internal locking mechanism to prevent loss of keys
- Twist-to-lock case for hassle-free hex key removal
- Cross-compatible, interlocking cases for sleek and convenient storage to stack with other twist-to-lock cases
Powder Coated Long Ball-End Hex Key Sets
| Image | Manufacturer Part Number | Description | Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CBLS10 | POWDER COATED SAE 10 PC LONG BAL | Hex Key Set | 4 - Immediate | $21.87 | View Details |
![]() | ![]() | CBLS9M | METRIC 9 PC POWER COATED LONG BA | Hex Key Set | 5 - Immediate | $21.87 | View Details |
![]() | ![]() | T606 | T-HANDLE HEX KEY ADAPTER | Handle | 4 - Immediate | $11.28 | View Details |