Magnetic Power Nut Setter 3-Piece Set

Klein Tools' magnetic power nut setter is made of high-impact steel and is color-coded for easy identification

Image of Klein Tools' Magnetic Power Nut Setter 3-Piece SetKlein Tools' magnetic color-coded power nut setter 3-piece set was designed with the professional in mind. Each nut setter is made of high-impact steel and is color-coded for easy identification. The nut setters contain rare-earth magnets to securely hold fasteners and are also extra-long for reach into recessed areas.

Features
  • Nut setter hex sizes include: 1/4 inch, 5/16 inch, and 3/8 inch
  • Impact-rated for the toughest driving applications
  • Powerful, rare-earth magnets to retain fasteners for one-handed driving
  • 5 inch sturdy shaft for extended reach and access
  • 3 common SAE sizes in one set
  • Magnet size increases with each hex size to hold screws and nuts
  • Durable finish for corrosion protection

Magnetic Power Nut Setter 3-Piece Set

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAGNETIC POWER NUT SETTER 3 PC65411PK3MAGNETIC POWER NUT SETTER 3 PC1 - Immediate$24.47View Details
Published: 2024-03-29