5-in-1 Mini Impact Socket

Klein’s impact sockets come in a wide range of sizes, with both single and dual socket ends available

Image of Klein Tools' 5-in-1 Mini-Impact SocketKlein Tools’ versatile 5-in-1 mini impact socket was designed for linemen and utility workers. It features three popular square sizes that can be quickly and easily converted for various utility-type applications. The compact size allows for easier reach around. They are designed with an alignment slot to tighten and loosen most pole hardware. The small profile and reduced weight help reduce fatigue for utility workers.

Features
  • Three square socket sizes: 3/4 inch, 1 inch, and 1 1/8 inch, and small and large alignment slots
  • Alignment slot to tighten and loosen most pole hardware: Pole steps, drive hooks, eye bolts, J-hooks
  • 13/16 inch diameter, 4 1/2 inch (11.4 cm) compact, hollow shaft assists linemen for pole reach around
  • 7/16 inch hex quick-change adapter included
  • Reduced weight and compact design ease fatigue among utility workers
  • Fine-tuned ball tip provides improved retention, minimizing drops
  • Impact rated
  • Color-coded with double lines to identify slotted feature and a single line for socket size

5-in-1 Mini Impact Socket

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MINI 5-IN1 SLOTTED NRHDNRHDMMINI 5-IN1 SLOTTED NRHD2 - Immediate$176.47View Details
Published: 2024-03-06