32313HD/32500HDRT Multi-Bit Nut Drivers

Klein Tools' multi-bit nut drivers provide multiple sizes with interchangeable components for fast and easy switch-out

Image of Klein Tools' 32313HD/32500HDRT Multi-Bit Nut DriversKlein Tools' 32500HDRT, 11-in-1, ratcheting screwdriver/nut driver's components are all impact rated for use with an impact driver. There is a 1/4” quick-connect on the power nut drivers to easily switch from a screwdriver handle to an impact driver (impact driver not included). The ratcheting feature has three settings (forward, fixed, and reverse), facilitating easier driving.

The Klein Tools 32313HD, 13-in-1 ratcheting impact-rated screwdriver conveniently stores six double-ended pro-flex bits onboard. The ratcheting feature has three settings (forward, fixed, and reverse) for easier driving. This screwdriver features industrial-strength bits and a Cushion-Grip™ handle for outstanding comfort and control.

32500HDRT Features

  • Includes 7 screwdriver bits and 4 nut drivers
    • Drive ends: #1, #2 Phillips, 3/16”, 1/4” slotted, #1, #2 square, T25 TORX®
    • Nut drivers: 1/4”, 5/16”, 3/8” power, 1/2” standard
  • 1/4” quick-connect on power nut drivers to easily switch from screwdriver handle to impact driver
  • Collar sets ratchet direction at forward, fixed, and reverse for faster and easier driving
  • All components are impact-rated for use with an impact driver (not included)
  • Precision machined bit tips provide a firm hold and reduce cam-out
  • Cushion-Grip handle for greater torque and comfort

32313HD Features

  • Includes 12 bit tips and one 1/4” nut driver
    • #0, #1, #2, #3 Phillips, 3/16”, 1/4” slotted, #1, #2 square, T10, T15, T20, T25 TORX and 1/4” hex
  • Forward, fixed, and reverse ratchet positions for faster and easier driving
  • Impact-rated bits can directly connect to a 1/4” impact driver for heavy-duty applications (impact driver not included)
  • Slim ratcheting handle with Cushion-Grip for more efficient and comfortable driving
  • Double-ended, pro-flex bits store directly in the screwdriver handle
  • Interchangeable components for fast and easy switch-outs

TORX® is a registered trademark of Acument Intellectual Properties, LLC

32500HDRT Multi-Bit Nut Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
11-IN-1 RATCHETING IMPACT SCREW32500HDRT11-IN-1 RATCHETING IMPACT SCREW13 - Immediate$34.39View Details

32313HD Multi-Bit Nut Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
13-IN-1 RATCHETING IMPACT SCREW32313HD13-IN-1 RATCHETING IMPACT SCREW18 - Immediate$30.00View Details
Published: 2024-04-02