2-in-1 Impact Socket Set, 6-Point, 6-Piece
Klein Tools’ wrench sets give users a range of wrenches in one convenient set
Klein Tools' 6-piece impact socket set features 12 sizes in six easy-to-carry sockets and consists of the most commonly used impact socket sizes for electrical and construction work. Each impact socket features two coaxial spring-loaded sockets in one. The high-torque, 6-point design is easier to position on fasteners, including square ones. The set includes a 1/4 inch hex by 1/2 inch adapter and convenient carrying case.
Features
- Single-ended impact socket with hands-free adjustment between socket sizes
- 6-point design is easier to position and work with square fasteners
- Includes 12 commonly used sizes in 6 easy-to-carry sockets
- Deep socket with 1/2 inch drive works great for hardware installation and removal
- Includes: 1-1/8 inch x 15/16 inch; 1 inch x 13/16 inch; 7/8 inch x 11/16 inch; 3/4 inch x 9/16 inch; 5/8 inch x 7/16 inch; and 1/2 inch x 3/8 inch
- Two coaxial spring-loaded sockets in one tool
- Engineered for use with impact wrenches, including Klein's 1/2 inch compact impact wrench (Cat. Nos. BAT20-CW, BAT20-CW1)
- Cross hole design prevents unintentional separation of adapter and socket
- Sockets are color-coded to quickly identify sizes
- Includes case for storage
2-in-1 Impact Socket Set, 6-Point, 6-Piece
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 66060 | 2-IN-1 IMPACT SOCKET SET, 6 PIEC | 5 - Immediate | $251.15 | View Details |