PHA226/PHH226 Series Hybrid Polymer Capacitor
KEMET’s high-performance axial and radial crown hybrid polymer capacitors mount in a standing position
KEMET's PHA226 (axial termination) and PHH226 (radial crown termination for mounting in a standing position) series capacitors have a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper is created by the highly conductive polymer (PEDOT/PSS) system.
- Capacitance range: 370 µF to 560 μF
- Rated voltage: 63 VDC
- High temperature capability: up to +150°C
- Life up to 10,000 hours
- Very high ripple current: up to 32 ARMS, continuous load at case +105°C
- High vibration resistance: up to 30 g, 22 h/axis
- Low and stable ESR for all temperature ranges
- Low leakage due to combination of polymer with wet electrolyte
- Automotive
- DC-link for 48 V inverters in MHEV
- Cooling fans
- Power steering
- Water cooling pumps
- Braking and injection systems
- Industrial
- Switch mode power supplies
- Low voltage power electronic applications
PHA226/PHH226 Series Hybrid Polymer Capacitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHA226MKP3370QE4 | CAP ALUM HYB 370UF 10-30% 63V TH | 0 - Immediate | $10.41 | View Details |