TBF-H035MP3B-W012 Wi-Fi® 7 Embedded FPC Adhesive Antenna

Joymax Electronics TBF-H035MP3B-W012 antennas are adhesive-mount, flexible print circuit (FPC) dipole antennas

Image of Joymax Electronics TBF-H035MP3B-W012 WiFi 7 Embedded FPC Adhesive AntennaJoymax Electronics dipole antennas provide a ground plane independent internal/embedded antenna solution to easily mount in RF transparent (e.g., plastic) enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in a U.FL-type/MHF plug (female socket) connector.

Features
  • Bandwidth 2.4 GHz to 7.125 GHz
  • Ground plane independence dipole design
  • Adhesive backing permanently adheres to non-metallic enclosure/chassis using 3M 467MP
Applications
  • Ground plane independence dipole design
  • Wi-Fi/WLAN applications
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
  • Internet of Things (devices)
  • 2.4 GHz ISM applications
    • Bluetooth®
    • ZigBee®
    • Thread®
    • IEEE 802.15.4
    • IEEE 802.11b/g

TBF-H035MP3B-W012 Wi-Fi® 7 Embedded FPC Adhesive Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT WIFI 7 FPC 120MM CABLE MHF1TBF-H035MP3B-W012ANT WIFI 7 FPC 120MM CABLE MHF11999 - Immediate$2.92View Details
Published: 2024-10-14