SF56 Series Connectors

microSIM card connector from JAE

Image of JAE Electronics' SF56 Series ConnectorsThere is growing demand for JAE's Micro SIM (mini UICC) cards for use in smartphones and tablets. The SF56 series is a push-push type connector compatible with the microSIM card.

Features
  • 1.25 mm height, 14.4 mm width, 16.0 mm depth, designed to save space when mounting
  • Industry’s lowest-profile, push-push-type connector
  • Designed for easy-operation with a card ejection stroke of 4.1 mm
  • Card detection switch (normal closed) for preventing incomplete insertion
  • Design allows for visual check/repair of the terminals after the SMT mounting process
  • Balanced for hold-down points for good EMI performance
  • Lead- and halogen-free
  • Supports automated-mounting with embossed tape
Published: 2014-09-11