DC04 Series Connectors for HDMI 2.1

JAE's HMDI Category 3 approved, high-performance connectors are ideal for applications such as TVs, monitors, and projectors

Image of JAE's DC04 Series Connectors for HDMI 2.1JAE’s DC04 series is a family of HDMI Type A connectors that are designed to meet or exceed the requirements used in devices that support HDMI 2.1 features such as 8K video at 60 Hz, dynamic HDR, a bandwidth of up to 48 Gbps, and more. With the introduction of the specification, HDMI created a category of approved connectors called Category 3, which adds a set of criteria to test the high-speed performance of the connector. The DC04 series offers enhancements that improve the mechanical strength and reliability.

Features
  • Category 3 approved for use in HDMI 2.1 devices
  • Contact tip is embedded in an insulator to prevent potential damage
  • Optimized contact shape to help reduce crosstalk
  • Reinforced shell seam to improve wrenching performance
Applications
  • TVs, monitors, and projectors
  • PC graphics cards
  • Laptops and desktop PCs
  • Docking stations/hubs
  • Video game consoles
  • Adapter cables/dongles

DC04 Series Connectors for HDMI 2.1

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RECEPT, HDMI 2.1, 48GBPS BANDWIDDC04S019JA1R600RECEPT, HDMI 2.1, 48GBPS BANDWID0 - Immediate$2.57View Details
RECEPT, HDMI 2.1, 48GBPS BANDWIDDC04S019JA2R600RECEPT, HDMI 2.1, 48GBPS BANDWID3153 - Immediate$2.57View Details
Published: 2019-09-13