i.MX 8M Q/QL/D SMARC Development Kit

iWave's i.MX 8M Q/QL/D SMARC development kit board is filled with all the necessary onboard connectors to validate i.MX 8M Q/QL/D SoC features

Image of iWave's i.MX 8M Q/QL/D SMARC Development KitiWave's i.MX 8M Quad/QuadLite/Dual SMARC development platform combines NXP’s i.MX 8M Quad/QuadLite/Dual application processor based SMARC SOM and iWave's generic SMARC carrier card to offer consumer, medical/industrial embedded computing, and multimedia applications.

Features
  • Gigabit Ethernet jack x2
  • 1x PCIe® or Mini PCIe or M.2 slot
  • USB 3.0 Type-A or Type-C®
  • 2x USB 2.0 host Type-A
  • 1x USB 2.0 on the go (OTG) type micro AB (optional)
  • 1x standard SD (optional)
  • 1x HDMI 2.0/DP1.3
  • 5.5” 1080p Mobile Industry Processor Interface (MIPI) Display Serial Interface (DSI) with capacitive touch
  • 20-pin LVDS connector (optional)
  • MIPI CSI camera connector
  • 1x audio in/out jack through I2S codec
  • Full function UART – 1 port
  • RTC with backup battery
  • 2x CAN header (optional)
  • Debug UART through micro USB port
  • i.MX 8M Quad/QuadLite/Dual SoC
  • IEEE 802.11a/b/g/n/ac Wi-Fi and BT 5.0
  • Dual Gigabit Ethernet
  • 2 GB LPDDR4 memory (expandable)
  • 5.5'' HD AMOLED MIPI DSI
  • MIPI CSI camera
  • USB 3.0 Type-C connector
  • I2S audio codec
  • SMARC V2.0 standard
Applications
  • Digital media adapters
  • HD digital signage
  • Industrial HMI
  • Building automation
  • Imaging and scanning
  • Audio/video streaming devices
  • Machine vision
Published: 2024-08-22