i.MX 8QuadMax QuadPlus SMARC SOM

iWave's system on module (SOM offers maximum performance for complex embedded applications

Image of iWave's i.MX 8QuadMax/QuadPlus SMARC SOMiWave's i.MX 8 QM/QP SMARC SOM integrates dual Cortex®-A72 + quad Cortex-A53 cores, dual GPU systems, 4K H.265 capable VPU dual failover-ready display controller based i.MX 8 QM/QP SoC with on SOM Dual 10 Mbps/100 Mbps/1,000 Mbps Ethernet PHY, a USB 3.0 hub, and an IEEE 802.11 a/b/g/n/ac/ax* Wi-Fi and BT 5.0 module.

Features
  • CPU:
    • i.MX 8 Quad Max: 2x Cortex-A72, 4x Cortex-A53, 1x Cortex-M4 and 1x Cortex-M4F
    • i.MX 8 Quad Plus: 1x Cortex-A72, 4x Cortex-A53, 1x Cortex-M4 and 1x Cortex-M4F
  • LPDDR4 expandable up to 8 GB
  • 16 GB eMMC Flash expandable up to 256 GB
  • Micro SD slot (optional)
  • QSPI Flash (optional)
  • 2x Gigabit Ethernet PHY transceivers
  • Dual complex core system:
    • Complex 1: 4x Cortex-A53 at 1.2 GHz
    • Complex 2: 2x Cortex-A72 at 1.6 GHz
  • USB 3.0 high speed 4-port hub
  • IEEE 802.11 a/b/g/n/ac/ax* Wi-Fi 5 and BT 5.2 under on module feature
  • 2x Cortex-M4F at 264 MHz for advanced system control
  • Arm® v8 64-bit instruction capability; fully 32-bit capable
  • Integrated full chip hardware virtualization capabilities
  • 16-shader 3D (Vec4)
  • 4K H.265 decode and 1080p H.264 encoder/deccapable VPU
  • Enhanced vision capabilities (via GP)
  • IEEE 802.11 a/b/g/n/ac/ax* Wi-Fi and BT 5.0 module
  • Dual 1,000 Mbps/100 Mbps/10 Mbps Ethernet
  • LPDDR4 up to 8 GB
  • SMARC v2.1.1 compatible
Applications
  • Intelligent industrial control systems
  • Industrial human-machine interface
  • Ultra-portable devices
  • Home energy management systems
  • Portable medical devices
  • 4K digital signage and media streaming
  • Augmented and virtual reality
  • Home automation and entertainment
  • Drones
  • Secure POS and video and analytics
Published: 2024-07-29