i.MX 8 QM/QP SMARC Development Kit

iWave's board is highly packed with all necessary onboard connectors to validate the i.MX 8 QM/QP SoC's features to the fullest

Image of iWave's i.MX 8 QM/QP SMARC Development KitiWave's i.MX 8 QM/QP (quad max/quad plus) SMARC development platform combines NXP's i.MX 8 QM/QP application-processor-based SMARC SOM and iWave's generic SMARC carrier card to offer maximum performance with higher efficiency for complex consumer, medical, and industrial embedded computing applications.

Features
  • x2 Gigabit Ethernet jacks
  • x1 PCIe and M.2 KEY B PCIe
  • M.2 KEY B SATA
  • USB 3.0 Type-A and Type-C
  • x2 USB 2.0 host Type-A
  • x1 USB 2.0 OTG Type-Micro-AB
  • x1 HDMI2.0/DP1.3
  • MIPI DSI connector
  • 20-pin LVDS connector
  • i.MX 8 QM/QP SoC
  • IEEE 802.11a/b/g/n/ac Wi-Fi and BT 5.0
  • Dual gigabit Ethernet
  • 4 GB LPDDR4 memory
  • OV5640 MIPI CSI camera connector
  • x2 audio in/out jacks through I2S codec
  • MIPI CSI camera connector
  • Full-function UART: 1 port
  • RTC with backup battery
  • x2 CAN headers
  • Debug UART through Micro USB Port
  • HDMI or 5.5'' HD AMOLED MIPI DSI display
  • MIPI CSI camera
  • I2S audio codec
  • SMARC R2.0 compatible
Applications
  • Intelligent industrial control systems
  • Industrial human-machine interfaces
  • Ultra-portable devices
  • Home energy management systems
  • Portable medical devices
  • 4K digital signage
  • Media streaming
  • Augmented and virtual reality
  • Home automation and entertainment
  • Drones
  • Secure POS and video analytics
Published: 2024-08-14