SLA694719C Series Next-Gen Magnetic Components for Converters
ITG Electronics’ magnetic components for converters will help target applications in the AI and data center power conversion sectors
ITG Electronics has collaborated with Renesas Electronics Corp. to develop a series of magnetic components for 54 V/48 V to 12 V converters. This will help target specific applications in the artificial intelligence and data center power conversion sectors.
This collaboration consists of 48 V onboard power delivery solutions. These solutions can deliver 1,000 W per phase. ITG's SLA694719C-2R2MHF is rated 0.65 mΩ and achieves an elevated current rating of 42 A. Compared to conventional 750 W transformers, ITG's enhanced version provides a 46% reduction in transformer DC resistance (DCR), resulting in substantially reduced overall power loss.
- Ferrite-based transformer with lower core loss and DCR
- Inductance range: 2.2 µH to 3.2 µH (custom values available)
- High current output chokes: up to 42 A with approximate 20% roll-off
- Low profile: 13.5 mm maximum height
- Footprint: 19.0 mm x 17.1 mm
- Operating frequency: up to 5 MHz
- Operating temperature range: -55°C to +130°C
- RoHS and HF-compliant
- Buck converters
- High-density board designs
- VRM
SLA694719C Series Magnetic Components
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLA694719C-2R2M | PWR XFMR SMD | 35 - Marketplace | $17.00 | View Details |