IIM-42653 6-Axis SmartIndustrial™ MotionTracking® MEMS Device

TDK InvenSense IIM-42653 combines a 3-axis gyroscope and a 3-axis accelerometer in a 2.5 mm × 3 mm × 0.91 mm package

Image of InvenSense IIM-42653 6-Axis SmartIndustrial™ MotionTracking™ MEMS DeviceTDK InvenSense IIM-42653 6-axis device supports an extended operating temperature range and full-scale range of 32 g and 4000 dps. It combines a 3-axis gyroscope and a 3-axis accelerometer in a small 2.5 mm × 3 mm × 0.91 mm (14-pin LGA) package. The IIM-42653 supports highly accurate external clock input to reduce system-level sensitivity error, improve orientation measurement from gyroscope data, and reduce ODR sensitivity to temperature and device-to-device variation. This device’s target applications include navigation, orientation measurement, tilt sensing, platform stabilization, and robotics.

Features
  • 6-axis SmartIndustrial MotionTracking
  • Combines a 3-axis gyroscope and a 3-axis accelerometer
  • 2.5 mm × 3 mm × 0.91 mm (14-pin LGA) package
  • Reduces system-level sensitivity error
  • Improves orientation measurement from gyroscope data
  • Reduces ODR sensitivity to temperature and device-to-device variation
Applications
  • Navigation
  • Orientation measurement
  • Tilt sensing
  • Platform stabilization
  • Robotics

IIM-42653 6-Axis SmartIndustrial™ MotionTracking® MEMS Device

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6-AXIS INDUSTRIAL IMU WIDE FSRIIM-426536-AXIS INDUSTRIAL IMU WIDE FSR0 - Immediate$5.07View Details

Development Kit for IIM-42653

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR IIM-42653DK-42653EVAL BOARD FOR IIM-4265317 - Immediate$105.29View Details
Published: 2024-08-21