PSoC™ 62S3 Wi-Fi BT Prototyping Kit
Infineon's Wi-Fi BT prototyping kit low-cost hardware platform aids in designing for the IoT
Infineon's PSoC 62S3 Wi-Fi BT Prototyping Kit is a low-cost hardware platform that enables the design and debugging of PSoC 6 MCUs.
PSoC 6 is purpose-built for the IoT, delivering low power, excellent flexibility, and built-in security for the IoT. It provides dual cores, with a 150 MHz Arm® Cortex®-M4 as the primary application processor and a 100 MHz Arm Cortex-M0+ as the secondary processor for low-power operations. In addition, the PSoC 62 MCU supports full-speed USB, capacitive sensing with CAPSENSE™, and a Quad SPI.
ModusToolbox™ provides support for design and development of the PSoC 62S3 Wi-Fi BT prototyping kit.
Features
- PSoC 62 MCU with 512KB of Flash memory, 256 KB of SRAM memory
- Certified Murata LBEE5KL1DX module based on the CYW4343W combo device [802.11b/g/n, single-band 2.4 GHz + Bluetooth® (BR + EDR + BLE)]
- CAPSENSE with touch buttons and slider
- On-board debugger/programmer with KitProg3
- 512 Mbit Quad SPI NOR Flash
- Industrial automation
- Home entertainment
- Wearables
- Portables
- Medical
PSoC™ 62S3 Wi-Fi BT Prototyping Kit
| Image | Manufacturer Part Number | Description | Core Processor | Utilized IC / Part | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CY8CPROTO-062S3-4343W | PSOC 62S3 WI-FI BT PROTOTYPING K | ARM® Cortex®-M0+, Cortex®-M4 | CY8C62x5 | Fixed | 3 - Immediate | $59.17 | View Details |