AMZ-HD41-3 HD Color Video Camera
Industrial Video & Control’s compact, explosion-proof HD video camera is certified for Class I Division 1, Class 2, ATEX, and IECEx environments
Industrial Video & Control's AMZ-HD41-3 is an HD color video camera that delivers high-quality video in the most challenging environments. Rated Class I Division 1, the camera allows for reliable process monitoring at sites classified as having explosive atmospheres. This rating is vital for ensuring the safety of personnel working in hazardous areas. Its compact profile makes it suitable for applications that demand rugged equipment in small spaces.
The camera features a 4x motor-driven optical zoom and delivers 1080p HD video at up to 30 frames per second. It comes equipped with a wide dynamic range and integrated IR lighting to improve images in varying lighting conditions. The camera is housed in a heavy-duty, cast-aluminum, weatherproof enclosure suitable for hostile environments. A 316L stainless-steel enclosure option is also available.
The camera is ready for mounting, requiring only power and an IP connection. A wall mount arm is provided.
- 1080p HD resolution
- 4x motorized zoom lens
- Day/night switching for almost any lighting condition
- Integrated IR illuminators
- Built-in 802.3af compliant Power-over-Ethernet (PoE)
- Global certifications: Class I Division 1, Class 2, ATEX, and IECEx
- Made in the USA and NDAA-compliant
- Oil and gas facilities
- Chemical lab environments
- Manufacturing facilities
- Steel mills
- Water/wastewater facilities
- Aerospace engine and testing facilities
AMZ-HD41-3 HD Color Video Cameras
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMZ-HD41-3-POE | 2688 X 1520 BULLET CAMERA | 3 - Marketplace | $2,545.45 | View Details |