Wideband Distributed Amplifiers

Analog Devices introduces the high-frequency distributed amplifiers

Image of Analog Devices' Wideband Distributed AmplifiersAnalog Devices' distributed amplifiers are some of the very best in the industry. Analog Devices now offers over 40 high-performance distributed amplifier products which span the frequency range from DC to 65 GHz with a wide-range of output power levels. The amplifiers are available in bare die, leadless plastic and ceramic SMT packages, and low-thermal resistance ceramic air cavity packages. These amplifiers are ideal for test and measurement equipment or for wideband commercial, scientific and military transmitter, and receiver systems. These amplifiers also demonstrate superior 2nd harmonic properties, as well as a high-third-order intercept. They are also excellent as LO drivers for Analog Devices' broad-range of mixer products.

Wideband Distributed Amplifiers

ImageManufacturer Part NumberDescriptionGainNoise FigureAvailable QuantityPriceView Details
IC RF AMP GPS 200MHZ-22GHZ 32QFNHMC907LP5EIC RF AMP GPS 200MHZ-22GHZ 32QFN12dB3.5dB0 - ImmediateSee Page for PricingView Details
IC RF AMP GPS 0HZ-28GHZ 32QFNHMC994LP5EIC RF AMP GPS 0HZ-28GHZ 32QFN13dB4dB0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL BOARD HMC1049LP5EEVAL01-HMC1049LP5EVAL BOARD HMC1049LP5E300MHz ~ 20GHzBoard(s)-2 - Immediate$854.17View Details
Published: 2014-08-13