TF43SW Series Hybrid FPC/FFC Connector
Hirose’s TF43SW series connector provides hybrid power and signal contacts in a compact footprint
Hirose's TF43SW hybrid flexible printed circuit (FPC)/flat flexible connector (FFC) offers significant space savings compared to competing products with the same permissible current. With a combination of power contacts capable of handling 12 A and 0.5 A signal contacts, the TF43SW series hybrid connector features a height of only 1.2 mm and a mounting depth of 4.0 mm. The TF43SW is suitable for use with FPC/FFC standard thickness of 0.3 mm (±0.03 mm). The TF43SW series has 66 contacts (positions) with a 0.5 mm pitch and length of 47.88 mm.
- Space savings of up to 22.9% versus comparable connectors
- Combination of power contacts and signal contacts
- Unique contact actuator design with retention tabs preventing unintended actuator separation
- Rugged two-point contact design
- Solder wicking prevention via nickel barrier plating
- Pitch of only 0.5 mm pitch
- Height of only 1.2 mm
- Length of 47.88 mm
- Mounting depth of 4.0 mm
- Standard thickness of 0.3 mm (±0.03 mm)
- Power contacts capable of handling 12 A
- Signal contacts capable of handling 0.5 A
- 66 contacts (positions)
- Requires only 4.0 mm x 4.0 mm printed circuit board mounting space
- Mating height of only 2.7 mm max
- Consumer and portable electronic devices, including:
- Smart TVs
- Notebooks and tablets
- Gaming systems
- HDD and optical pickups
- Industrial machinery
- Medical devices
- Office equipment
TF43SW Series Hybrid FPC/FFC Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TF43SW-66S/4-0.5SH(800) | CONN FFC BOTTOM 66POS 0.5MM R/A | 1073 - Immediate | $3.43 | View Details |