USB4151 USB Type-C® Vertical Plug
GCT's USB4151 USB Type-C vertical plug is rated for 10,000 mating cycles with a 5 A current rating and is for use in docking and charging applications
GCT's USB4151 is a vertically-mounted USB Type-C plug connector using surface mount technology for pins, five shell stakes, and two locating pegs for exceptional rigidity when attached to a PCB. Rated for 10,000 mating cycles and with a 5 A current rating, USB4151 is for docking and charging applications, especially when paired with GCT’s USB4070 Type-C vertically mounted receptacle.
- Gold plated contacts
- Vertically mounted plug
- 24-pin USB Type-C interface
- 11.1 mm profile from PCB
- 24 surface-mount solder tails
- 5.0 A current rating
- Five PCB shell stakes
- Two locating pegs
Resources
USB4151 USB Type-C® Vertical Plug
| Image | Manufacturer Part Number | Description | Voltage - Rated | Mating Cycles | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | USB4151-GF-C | USB TYPE C, PLUG, SMT , G/F, VER | 48VDC | 10000 | 10406 - Immediate | $1.76 | View Details |