USB4180 USB Type-C® PCB Mount Plug
GCT’s USB4180 vertical 6-pin plug with 50% reduction in extraction force is ideal for docking applications
GCT’s USB4180 vertical mount, power-only USB Type-C plug has 50% less extraction force than a standard USB. Designed with docking in mind but suitable for many other applications, the USB4180 has a vertical profile of 11.16 mm. It features a stabilizing thermoplastic base, four through-hole shell stakes, and two locating pegs to ensure easy placement and long-term reliability.
- 50% reduction in extraction force
- Vertical format with 11.16 mm profile
- Low-cost 6-pin design for power-only applications
- Sturdy thermoplastic base
- Four through-hole shell stakes and two location pegs
- Docking
- Charging USBs
USB4180 USB Type-C® PCB Mount Plug
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4180-03-0120-C | USB-C PLUG, 6 PIN VERT H= 11MM S | 7175 - Immediate | $0.85 | View Details |