RFAD-SA3SA2 IP67-Rated SMA-to-SMA Adapter

The GCT RFAD-SA3SA2 adapter provides flexibility in configurations, enabling swift adjustments while minimizing the need to transport an assortment of cables

Image of GCT RFAD-SA3SA2-01-N-A IP67 Rated SMA to SMA AdapterThe GCT RFAD-SA3SA2 SMA coaxial socket-to-socket adapter, commonly referred to as an SMA female-to-female adapter, plays a vital role in numerous applications, especially when there is a need to link two SMA cables or devices that feature male connectors.

The RFAD-SA3SA2 adapter is useful for lengthening cable reach when users have two SMA male-to-male cables. Utilizing an SMA socket-to-socket adapter allows them to be merged, thus increasing the total cable length. It is also useful for device interconnection. When facing a situation where two devices each come equipped with SMA male connectors, an SMA female-to-female adapter becomes essential for establishing a connection. This adapter is also ideal for testing and analysis in laboratory settings or during field tests when connecting measurement instruments to various devices or circuits is necessary. An SMA adapter facilitates these connections, enabling compatibility where it might otherwise be absent.

This adapter provides exceptional flexibility in configurations, enabling swift adjustments while minimizing the need to transport an assortment of cables for varying setups.

Features
  • SMA-to-SMA female
  • IP67-rated mated and unmated
  • DC to 6 GHz frequency range
  • Gold-plated brass body
Applications
  • Cable extensions
  • Device interconnections

RFAD-SA3SA2 IP67-Rated SMA-to-SMA Adapter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMA TO SMARFAD-SA3SA2-01-N-ACOAX ADAPT SMA TO SMA95 - Immediate$3.14View Details
Published: 2025-01-03