NXP™ i.MX 8M Mini and Plus Arm® Industrial Single Board Computers

Gateworks’ Venice GW7100 series compact industrial single board computers are engineered for extreme environments

Image of Gateworks' NXP™ i.MX8M Mini and Plus Arm® Industrial Single Board ComputersGateworks' GW7100 series industrial single board computers (SBCs) are a member of the Venice family and are engineered for embedded applications in extreme environments. The GW7100 series features an NXP i.MX 8M Mini or Plus Quad-core Arm Cortex®-A53 SoC processor operating at 1.6 GHz, 1 GB to 8 GB of LPDDR4 DRAM, and 8 GB to 64 GB of eMMC system Flash. All Gateworks SBCs are made in the USA and designed with features to withstand industrial environments, such as a temperature operating range from -40°C to +85°C and a long life availability of over ten years.

Four standard ordering options are available, but Gateworks SBCs are highly customizable and allow flexible wireless connectivity. The Mini PCIe socket on the GW7100 can be used for peripherals such as 802.11ax/ac/b/g/n Wi-Fi radios, 5G/4G/3G/CATM1 cellular modems, or any other module with a Mini PCIe form factor. Gateworks also has adapters that allow for the use of modules with an M.2 form factor.

Gateworks recommends all new customers start with an industrial SBC development kit. All Gateworks development kits include the industrial SBC and all the accessories an engineer needs to get up and going quickly, including a JTAG programmer, AC power supply, and appropriate interface cables. The Gateworks support wiki (https://trac.gateworks.com/wiki) includes an extensive guide on how to get started with out-of-the-box development.

Features
  • NXP 64-bit i.MX 8M Mini or Plus 1.6 GHz Quad-core Arm
  • 1 GB to 4 GB DDR4-2133 SDRAM memory
  • 8 GB to 16 GB eMMC Flash system memory
  • 1x GbE Ethernet port supporting passive PoE
  • 1x Gen 2 Mini PCIe socket with USB 2.0 plus Nano SIM used for wireless Wi-Fi 802.11AC/N or cellular modems (CATM1, 4G, and 5G); (Gen 3 supported with i.MX8M Plus)
  • Digital I/O and analog port, I2C and SPI port, TTL serial port (UART)
  • USB 2.0 Type-C® port (USB 3.0 supported with i.MX 8M Plus)
  • Digital 3-axis accelerometer 
  • Gateworks system controller: Real-time clock with battery backup, voltage plus temperature monitor, and programmable watchdog timer
  • 8 VDC to 60 VDC input voltage range plus reverse voltage protection
  • Power through a dedicated connector or Ethernet with Passive PoE
  • Typical operating power: 2.5 W at +25°C
  • Operating temperature: -40°C to +85°C
  • Ubuntu Linux board support package (OpenWrt, Yocto, and Buildroot optional)
  • Optional: TPM 2.0 security element, u-blox GPS receiver with MMCX antenna connector
Applications
  • Smart factories: Robotics, machine health, safety, asset tracking, automation, networking, and wireless sensors
  • Smart energy: Electric grid monitoring, substantiation routers, solar substations and monitoring, EV charging, utility line monitoring/health, and meter reading (power, water, and gas)
  • Smart cities: Building monitoring, public safety, air quality management, noise monitoring, traffic monitoring, and Wi-Fi and IoT access points
  • Smart transportation: Traffic management, self-driving, parking management, crewless vehicles, railway, fleet management, telematics, aircraft Wi-Fi, data collection, and maritime
Published: 2024-07-19