UMFT4222EV Development Module

FTDI's USB 2.0 to QuadSPI/I²C Bridge Development Module comes in a compact 32-pin QFN package

Image of FTDI UMFT4222EV Development Module FTDI's UMFT4222EV is a development module which uses their FT4222H, a hi-speed USB 2.0 to QuadSPI/I2C bridge in a compact 32-pin QFN package. The FT4222H requires an external crystal (12 MHz) for the internal PLL to operate. It supports multi-voltage IO, 3.3 V, 2.5 V, or 1.8 V. It also provides 128-bytes one-time-programmable (OTP) memory space for storing vendor-specific information. The FT4222H contains SPI/I2C configurable interfaces. The SPI interface can be configured as master mode with single, dual, or quad bits data width transfer or slave mode with single bit data width transfer. The I2C interface can be configured as master or slave mode. The UMFT4222EV is supplied as a small PCB which is designed to plug into a standard 0.8" wide 24-pin DIP socket. All components are Pb-free (RoHS compliant).

Features and Benefits
  • Single high-speed USB 2.0 chip (FT4222H) to flexible and configurable SPI/I2C interfaces
  • USB power configurations; bus-powered and self-powered
  • Integrated power-on-reset circuit
  • Up to 28 Mbps data transfer rate in SPI mode with quad data mode
  • Fully support USB 2.0 suspend/resume and remote wakeup
  • Support battery charger detection
  • Support up to 4 slave selection control pins in SPI master mode
  • Support wide supply voltage range
  • Configurable I/O pin output drive strength: 4 mA(min) and 16 mA(max)
  • Support single SPI slave mode with SCK operating frequency up to 20 MHz
  • UHCI / OHCI / EHCI / XHCI host controller compatible
  • Configurable GPIOs controlled by application software via USB bus
Applications
  • USB to single mode SPI master controller
  • USB to quad mode SPI master controller
  • USB Industrial Control
  • USB to I2C master interface controller
  • Utilizing USB to add system modularity
  • USB Data Acquisition
  • USB to I2C slave interface controller
  • USB to dual mode SPI master controller

UMFT4222EV Development Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR FT4222HUMFT4222EV-CEVAL BOARD FOR FT4222H0 - ImmediateSee Page for PricingView Details
Published: 2015-01-07