PKE5000 Encapsulated DC/DC Converters for Industrial Applications
Flex Power Modules' PKE5000 is a highly reliable and efficient converter for industrial applications
Flex Power Modules' PKE5000 series of DC/DC power converter modules are intended for the industrial, test equipment, and telecom sectors. These modules are provided in sealed and encapsulated packaging to ensure they will work reliably when subjected to dust, moisture, severe vibration, and other harsh conditions.
PKE5000 series provides highly reliable, high-performance, and rugged DC/DC solutions in the industry-standard 1 in. x 1 in. form factor, running from 24 V or 48 V nominal inputs. Delivering up to 30 W of output power at up to 92% efficiency, this series also offers mean time between failures (MTBF) of up to 5 million hours and input-to-output isolation of 1500 VDC. The galvanically isolated devices also meet the latest IEC/EN/UL62368-1 safety standards. The input voltage range is 18 V to 75 V, and output range varies by product from 3.3 V to 54 V.
Efficiency is high; typically 92.6% at half load (12 VIN, 5 VOUT). These converters have an input voltage range of 7.5 V to 14 V and an output range of 0.6 V to 5 V. The BMR469 meets safety requirements according to IEC/EN/UL 6236.
- Encapsulated 1 in. x 1 in. package delivers single outputs up to 30 W and dual outputs up to 15 W
- 3.3 V, 5 V, 12 V, 15 V, 24 V, 48 V, and 54 V single outputs available up to 30 W
- 12 V and ±15 V output versions added, delivering 15 W
- 18 V to 75 V inputs suit industrial and telecom applications
- High power density and compact size saves board space
- Industrial
- Test and measurement equipment
- Internet of Things (IoT)
- Railways
- Medical
PKE5000 Encapsulated DC/DC Converters for Industrial Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PKE5310PI | DC DC CONVERTER 3.3V 23W | 0 - Immediate | $36.38 | View Details |
![]() | ![]() | PKE5311PI | DC DC CONVERTER 5V 30W | 759 - Immediate | $36.38 | View Details |
![]() | ![]() | PKE5313PI | DC DC CONVERTER 12V 30W | 33 - Immediate | $36.61 | View Details |
![]() | ![]() | PKE5315PI | DC DC CONVERTER 15V 30W | 0 - Immediate | $36.38 | View Details |
![]() | ![]() | PKE5316HPI | DC DC CONVERTER 54V 25W | 264 - Immediate | $36.38 | View Details |
![]() | ![]() | PKE5316JPI | DC DC CONVERTER 48V 30W | 45 - Immediate | $36.38 | View Details |
![]() | ![]() | PKE5316ZPI | DC DC CONVERTER 24V 30W | 608 - Immediate | $36.38 | View Details |
![]() | ![]() | PKE5210PI | DC DC CONVERTER 3.3V 15W | 0 - Immediate | $23.27 | View Details |
![]() | ![]() | PKE5211PI | DC DC CONVERTER 5V 15W | 215 - Immediate | $23.27 | View Details |
![]() | ![]() | PKE5213PI | DC DC CONVERTER 12V 15W | 0 - Immediate | $20.43 | View Details |
![]() | ![]() | PKE5215PI | DC DC CONVERTER 15V 15W | 0 - Immediate | $20.43 | View Details |