PowerTrench® MOSFETs in TO-Leadless Packaging

onsemi's latest PowerTrench shielded gate trench technology with the TO-LL package

Image of Fairchild PowerTrench Mosfets in TO-Leadless Packagingonsemi's innovative TO-LL technology offers an extremely low package resistance, a very small footprint, and allows for exceptionally good EMI behavior.  This technology is now offered in a range of voltage classes specifically designed and qualified for automotive applications.

The combination of onsemi's latest PowerTrench shielded gate trench technology with the TO-LL package gives onsemi's leadless MOSFET products their extremely low RDS(ON) ranges. Both the superior silicon technology, as well as the package design, result in excellent switching and EMI performance, which is particularly beneficial for switching and PWM controlled applications in particular and has been verified by early customers of the devices. At the same time, it simplifies design, avoids additional passive components, and overall enables electronic manufacturers to better serve the markets for high-current applications. Compared to other discrete packages, the number of parallel MOSFETs needed in high-current applications can be significantly reduced, if not eliminated, leading to overall lower system costs.

Features and Benefits

  • Highest efficiency
  • Extremely small package
  • Reduced systems cost

PowerTrench MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 60V 300A 8HPSOFFDBL86561-F085MOSFET N-CH 60V 300A 8HPSOF872 - Immediate$5.72View Details
MOSFET N-CH 80V 300A 8HPSOFFDBL86361-F085MOSFET N-CH 80V 300A 8HPSOF462 - Immediate$6.09View Details
MOSFET N-CH 150V 169A 8HPSOFFDBL86210-F085MOSFET N-CH 150V 169A 8HPSOF348 - Immediate$6.09View Details
Published: 2015-04-29