SP336 Programmable RS Serial Transceivers

Programmable RS serial transceivers from Exar for security networks, POS equipment, gaming machines, more

Image of Exar Corporation's SP336 Programmable RS Serial TransceiversExar's SP336 are programmable RS-232 and/or RS-485/RS-422 transceivers. These transceivers contain four drivers and four receivers when selected in RS-232 mode and two drivers and two receivers when selected in RS-485 mode. Additionally, they can be configured for RS-232 or RS-485/RS-422 mixed mode.

The RS-232 transceivers can typically operate at 250 kbps or 1 Mbps while adhering to the RS-232 specifications. The RS-485/RS-422 transceivers can operate at 250 kbps and 10 Mbps while adhering to the RS-485/RS-422 specifications. The slew rate control pin minimizes problems with reflections on long cables and cables that are not terminated. The RS-485/422 and RS-232 drivers and receivers can be disabled (High-Z output) by the three mode select pins.

Features
  • Full differential driver tri-state (Hi-Z) control
  • Four RS-232 drivers and four receivers in RS-232 mode
  • Two RS-485/RS-422 full-duplex transceivers in RS-485/RS-422 mode
  • Robust ESD specifications:
    • ±15 KV human body model
    • ±15 KV IEC1000-4-2 air discharge
    • ±8 KV IEC1000-4-2 contact discharge
  • Receiver output tri-state control
  • 3.3 V or 5 V supply voltage operation
  • Mixed RS-232 and RS-485/422 mode
  • Advanced failsafe/receiver failsafe on open, short, or terminated lines
  • Software programmable RS-232 or RS-485/RS-422 selection
  • Slew rate control feature, low EMI
  • 1/8th unit load, 256 transceivers on bus

SP336 Programmable RS Serial Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC TRANSCEIVER FULL 4/4 28SOICSP336ECT-LIC TRANSCEIVER FULL 4/4 28SOIC0 - Immediate$4.74View Details
IC TRANSCEIVER FULL 4/4 28TSSOPSP336ECY-LIC TRANSCEIVER FULL 4/4 28TSSOP47 - Immediate$10.71View Details
IC TRANSCEIVER FULL 4/4 28SOICSP336EET-LIC TRANSCEIVER FULL 4/4 28SOIC0 - ImmediateSee Page for PricingView Details
IC TRANSCEIVER FULL 4/4 28TSSOPSP336EEY-LIC TRANSCEIVER FULL 4/4 28TSSOP1691 - Immediate$9.17View Details
Published: 2011-05-04