DTL65 Series 65 W Desktop Adapter

ETA-USA's desktop adapter offers efficiency of 88% with consistent, reliable performance

Image of ETA-USA's DTL65 Series 65W Desktop AdapterETA-USA's DTL65 series is designed to meet ITE UL62368-1 safety standards and ensure efficiency of 88% with consistent, reliable performance without a fan.

The DTL65-xxSX-W6 series is available in single output and is rated to perform at an ambient temperature range as low as 0°C to +70°C.

Features
  • Meets Energy Star efficiency level VI
  • Three-pole IEC320-C14 AC inlet I
  • No load power consumption of less than 210 mW
  • Power ON LED indicator
  • Short-circuit protection
  • Overload protection
  • Overvoltage protection
Published: 2024-07-22