ERU27M SMD Alloy Powder Chokes

EPCOS high-current flat-wire inductors consist of an isolated alloy powder core and helical winding

Image of EPCOS ERU27M SMD Alloy Powder ChokesTDK Corporation extends its EPCOS series of ERU27M SMD high-current flat-wire inductors consisting of an isolated alloy powder core and flat-wire helical winding. This series meets the requirements for increased power densities and currents in automotive and industrial applications by using an alloy powder core material exhibiting a softer saturation characteristic than the core material used previously.

Designed for rated currents from 36 A to 48 A, these surface-mountable components cover a range of inductance values from 2.3 µH to 8.5 µH. DC resistances are as low as 0.68 mΩ to 1.66 mΩ. Thanks to the flat wire winding, the components have very compact dimensions of only 27.1 mm x 25.55 mm, and the height ranges from 14.1 mm to 16.4 mm. The inductors are designed for operating temperatures from -40°C to +150°C.

With this magnetically shielded and robust construction with a third pin that is not electrically connected, these four AEC-Q200-qualified energy storage chokes can be used in DC/DC converters, VRM modules, and POL converters especially in the automotive sector, but also in solar converters.

Features
  • High-rated current up to 48 A
  • Extremely low DC resistance down to 0.68 mΩ
  • Very low profile and small footprint
  • Insulating alloy powder core
  • Magnetically shielded
  • Third pin that is not electrically connected for improved mechanical reliability
  • Surface-mountable
  • Qualified to AEC-Q200
Applications
  • Energy storage chokes for:
    • DC/DC converters
    • VRM modules
    • POL converters
    • Solar converters

ERU27M Sample Kit

ImageManufacturer Part NumberDescriptionKit TypeStyleMaterial - CoreAvailable QuantityPriceView Details
SAMPLE KIT FOR ERU27M ALLOY POWDB82579X0027SAMPLE KIT FOR ERU27M ALLOY POWDFixedWirewoundAlloy Powder4 - Immediate$48.27View Details

ERU27M SMD Alloy Powder Chokes

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 2.3UH 48A 0.68 MOHMERU27M-2R3LFIXED IND 2.3UH 48A 0.68 MOHM2.3 µH16 - Immediate$6.48View Details
FIXED IND 3.9UH 46A 0.88 MOHMERU27M-3R9LFIXED IND 3.9UH 46A 0.88 MOHM3.9 µH61 - Immediate$6.32View Details
FIXED IND 6.2UH 37A 1.39 MOHMERU27M-6R2LFIXED IND 6.2UH 37A 1.39 MOHM6.2 µH299 - Immediate$6.48View Details
FIXED IND 8.5UH 36A 1.66 MOHMERU27M-8R5LFIXED IND 8.5UH 36A 1.66 MOHM8.5 µH61 - Immediate$6.48View Details
Published: 2024-08-22