C33 Series Barometric Pressure Sensors

TDK Corporation C33 series sensors are designed with advanced features such as media resistance and simplified processability

Image of TDK Corporation C33 Series Barometric Pressure SensorsThe TDK Corporation pressure sensor portfolio addresses the growing demands for enhanced sensitivity, high performance, and compact die size across various applications. These sensors are designed with advanced features such as media resistance and simplified processability.

Piezoresistive sensors, known for precision and ability to measure absolute, gauge, and differential pressure, are versatile for industrial and automotive use. In industrial settings, they optimize hydraulic and pneumatic equipment operations while supporting Industry 4.0 standards.

In automotive applications, pressure sensors contribute to fuel efficiency and emission reduction by delivering stable, accurate signals over their lifespan. Additionally, they meet specific requirements such as media and freeze resistance, ensuring reliability in challenging conditions. TDK’s sensors are ideal for maintaining performance and durability in evolving technologies.

Features
  • Size 1.00 mm x 1.00 mm - reduced footprint
  • 0.40 mm height
  • 1.2 bar to 10 bar absolute
  • Operating temperatures: -40°C to +150°C
  • Non-linearity typ. 0.10% FS
Benefits
  • Bulk silicon design ensures very low-temperature hysteresis
  • Flat design for industrial and consumer applications
  • Flat design for process control and automation
  • Barometric applications
  • High sensitivity
  • Outstanding long-term stability
Resources

    Image of TDK Corporation C33 Series Barometric Pressure Sensors

    Image of TDK Corporation C33 Series Barometric Pressure Sensors

C33 Series Barometric Pressure Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR ELEMENT AEA 1.2 DIEB58600E3314B518SENSOR ELEMENT AEA 1.2 DIE1600 - Immediate$1.22View Details
PRESSURE SENSOR ELEMENT AEA 7.00B58600E3394B091PRESSURE SENSOR ELEMENT AEA 7.004400 - Immediate$1.32View Details
PRESSURE SENSOR ELEMENT AEA 2.50B58600E3344B090PRESSURE SENSOR ELEMENT AEA 2.504400 - Immediate$1.32View Details
Published: 2025-01-13