000600 Pepper C1 RFID NFC Reader

Eccel Technology's RFID reader is FCC-approved and has multiple wireless connectivity options

Image of Eccel Technology's 000600 Pepper C1 RFID NFC Reader Eccel Technology's Pepper C1 RFID NFC reader has modular approval from the FCC for use in equipment supplied and fitted in the USA. This low-cost module has wireless connectivity by Wi-Fi™ 802.11b/g/n. It is a full RFID readable/writable device with a UART 3.3 V serial connection that can operate in both host (slave) and standalone polling modes. Users have selectable interface options of pin connection to the motherboard antenna or integral uFl connection to one of the flex PCB antennas, MQTT, WebSockets, REST API, or TCP Client/Server. This board has solder pads for direct-to-host motherboard surface mounting or plated through-holes for SIL pin soldering. It also has single full-modular approval for FCC Part 15C, ISED (RSS 210), and CE (RED). This device is compatible with MIFARE® Classic® in 1K and 4K memory, ICODE family, MIFARE Ultralight®, MIFARE DESFire® EV1/EV2, MIFARE Plus, and NTAG2XX/4XX. A wide range of support tools is available including Windows Client, Arduino Library, STEP file, command line tool, Android app, and iOS app.

Features

  • Wireless connectivity using Wi-Fi
  • Small footprint: 25.4 mm x 25.4 mm x 2 mm
  • Powerful and low cost
  • Compatible with MIFARE Classic in 1K and 4K memory, ICODE family, MIFARE Ultralight, MIFARE DESFire EV1/EV2, MIFARE Plus, and NTAG2XX/4XX
  • Fast learning time and fast product development time-to-market with Eccel Technology tutorials and a wide range of software libraries
Applications
  • Polymerase chain reaction (PCR) droplet machines
  • RFID readers
  • Digital point of sale (POS) systems
  • Bus passenger logging and geolocation systems
  • Home security
  • Clinical laboratories

000600 Pepper C1 RFID NFC Reader

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PEPPER C1 MODULE - FCC APPROVED000600PEPPER C1 MODULE - FCC APPROVED292 - Immediate$29.97View Details
Published: 2024-07-18