AC/DC Fan Filter Guards

Fan filter assemblies from ebm-papst Inc.

Image of ebm-papst's AC/DC Fan Filter GuardsFan filter guards from ebm-papst are suitable for attachment to axial fan series; sizes 60 mm, 80 mm, 92 mm, 119 mm, and 172 mm. All filter units fit directly onto the existing installation holes of the fans. A fan filter guard removes up to 75% of dust particles, down to 5 microns in size, and withstands temperatures of up to 100°C.

Features
  • Grille barrier made of molded polycarbonate (PC) with matted surface
  • Filter mat can be replaced while the fan is running, with protection provided by welded wire netting
  • Fast and easy exchange of filter mat via a quick release on the grille barrier
  • Fastening plate made of wire netting with black powder coating
  • Filter mat made of white, synthetically-bonded fibers
Published: 2012-10-18