TL3700 Ultra-Miniature Tactile Switch

E-Switch and DigiKey introduce an ultra miniature micro tactile switch

Image of E-Switch's TL3700 Ultra-Miniature Tactile SwitchE-Switch announces the tiniest tactile switch they have ever offered: the TL3700 series. These ultra miniature micro tactile switches are a mere 3.0 mm x 2.6 mm x 0.65 mm. The smallest tactile switch series in E-Switches' product line, these switches features a 100,000 cycle life expectancy and two different gram force options.

Markets for this micro tactile switch include audio/visual, computer peripherals, consumer electronics, handheld devices, medical equipment, telecommunications, and more.

Specifications
  • Life expectancy: up to 100,000 cycles
  • Contact rating: 20 mA 15 VDC
  • Contact resistance (Initial Max): 500 mΩ
  • Insulation resistance: 100 MΩ min at 500 VDC
  • Dielectric strength (1 min): 250 VAC
  • Operating temperature: -40°C to +85°C
  • Operating force: 100 gf and 160 gf
  • Travel: 0.15 mm
  • Function: SPST, Off-(On)
Published: 2011-11-21