ST Series Industrial Power Toggle Switches
E-Switch's industrial power toggle series ST1, ST2, and ST3 are available with a wire lead option
E-Switch's ST series industrial power toggle switches can be ordered prewired with 500 mm long leads. The wire leads offer a fifth termination option for the ST series which includes solder lugs, 4.8 mm tabs, screws, and 6.3 mm. This wire lead option eliminates the need for in-house labor or second-source assembly, thereby reducing lead time and cost.
The ST series is a robust heavy-duty rated switch with UL approval. The ST1 (1-pole) and ST2 (2-pole) series provide 20 A / 125 VAC, 15 A / 277 VAC, 2 HP 125 VAC to 277 VAC (maintained), and 1.5 HP 125 VAC to 277 VAC (momentary). The ST3 (3-pole) series offers 24 A / 125 VAC, 15 A / 277 VAC, and 2 HP 123 VAC to 277 VAC ratings.
Multiple functions are available for the ST series. The ST1 and ST2 lines offer M12 x 1.0 or 15/32" - 32 UNS bushing options; the ST3 bushing type is M12 x 1.0. The ST1 series actuator style offers a standard bat or short bat, while ST2 and ST3 provide a standard bat actuator style.
Common applications for high-power switches include floor care and commercial appliances, industrial controls, medical/dental equipment, HVAC equipment, kiosks for vending and ticket dispensers, and dashboards on off-road, auto, and boating vehicles.
ST Series Industrial Power Toggle Switches
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST1WDD10 | SWITCH TOGGLE SPDT 20A 125V | 20A (AC) | 125 V | Standard Round | 285 - Immediate | $7.99 | View Details |
![]() | ![]() | ST2W6D00 | SWITCH TOGGLE DPDT 20A 125V | 20A (AC) | 125 V | Standard Round | 154 - Immediate | $10.91 | View Details |
![]() | ![]() | ST3WSE00 | SWITCH TOGGLE 3PDT 24A 125V | 24A (AC) | 125 V | Standard Round | 162 - Immediate | $18.42 | View Details |