DI2A2N100D1K Power MOSFET
Diotec Semiconductor's DI2A2N100D1K high voltage MOSFETs offer gate protection and low RDSon
The DI2A2N100D1K by Diotec Semiconductor is an N-channel high voltage power MOSFET in the DPAK package. At nominal 2.2 A and 1000 V, it features high drain-to-source voltage, low on-state resistance, fast switching times, avalanche rating, and ESD protection. These devices are designed to ensure high dv/dt capability for the most demanding applications, improving overall efficiency. Operating junction temperature ranges from -55°C to +150°C. As such, these parts are ideally suited for various commercial and industrial applications, though mainly switching applications, including energy meters, battery management systems, power supplies, DC/DC converters, and many more.
- High drain-source voltage
- ESD protected gate
- Fast switching times
- Low gate charge
- Low thermal resistance
- Avalanche rated
- Power supplies
- BMS
- Energy meters
- DC/DC converters
- Switching
- 1000 V drain-source voltage (VDSS)
- 2.2 A continuous drain current (ID)
- Typical 5.4 R on-state resistance (RDS(on))
- 1 µA drain-source leakage current (IDSS)
- ±25 V continuous gate-source-voltage (VGSS)
- 30 W power dissipation (Ptot)
- 25 A peak drain current (IDM)
- 8 A continuous source current (IS)
- 6 A peak source current (ISM)
- 45 mJ single pulse avalanche energy (EAS)
- < 4.2 K/W thermal resistance (RthC)
- -55°C to +150°C operating junction temperature range (Tj)
- Gate source ESD protected 2000 V
DI2A2N100D1K Power MOSFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DI2A2N100D1K | MOSFET N-CH 1000V 2.2A TO-252-3 | 4191 - Immediate | $1.70 | View Details |