ABS20M Bridge Rectifier

Diotec's ABS20M 2 A/1000 V bridge rectifier comes in a slim ABS case outline

Image of Diotec's ABS20M Bridge RectifierDiotec Semiconductor's ABS20M rectifier bridge in a slim ABS case outline offers 4 mm pitch, which provides comfortable clearance and creepage. Output current at +25°C ambient temperature is 2 A. The forward surge current rating of 55/60 A at 10/8.3 ms half sine wave pulse and repetitive peak reverse voltage of 1000 V make the part robust for operation even at disturbed single-phase mains. Applications include offline power supplies and battery chargers.

Features
  • Slim ABS case outline
  • 4 mm pitch
  • High clearance and creepage
  • High forward surge current
Applications
  • Commercial and industrial-grade
  • Offline power supplies
  • Battery chargers
  • Home appliances
Specifications
  • Nominal 2 A output current at +25°C ambient (IFAV)
  • Peak reverse voltage 1000 V (VRRM)
  • Forward voltage < 1.1 V at 2 A/+25°C (VF)
  • Reverse current < 5 µA at 1000 V/+25°C (IR)
  • ABS case outline

ABS20M Bridge Rectifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 1PHASE 1KV 2A ABSABS20MBRIDGE RECT 1PHASE 1KV 2A ABS653 - Immediate$0.30View Details
Published: 2024-03-12