PI2DBS16212A Mux/Demux
Diodes' 1.8 V, 20 Gbps, two-channel 2:1 Mux/Demux delivers low-loss, high-speed signal switching
Diodes' PI2DBS16212A is a high-performance, high-speed, two-channel differential, analog passive Mux/Demux switch capable of switching multiple serial protocols up to data rates of 20 Gbps, including PCIe® 4.0, USB 3.2 Gen2, 10GE, Thunderbolt 3, SAS 3.0, and SATA 3.0 signals. The device’s bidirectional operation enables it to operate as both a differential signal path multiplexer and a demultiplexer at data rates up to 20 Gbps, offering low 30 ps channel-to-channel skew. Based on a unique design technique, Diodes has been able to optimize dynamic electrical characteristics of the device, such as low insertion loss, crosstalk, and return loss. The PI2DBS16212A is available in a 2.5 mm x 2.5 mm W-QFN25252-24 package.
- Bidirectional operation
- -3 dB bandwidth: 14 GHz
- Supports data rates up to 20 Gbps
- 2-channel differential: 2:1 Mux/Demux
- Low bit-to-bit skew: 3 ps
- Low insertion loss: -0.94 dB at 5 GHz, -1.16 dB at 8 GHz, and -1.25 dB at 10 GHz
- Return loss: -20 dB at 5 GHz, -14.7 dB at 8 GHz, and -12 dB at 10 GHz
- 1.8 V ±10% supply voltage
- Industrial temperature range: -40°C to +85°C
- Lead-free and RoHS compliant
- Halogen and antimony-free (green device)
- Available in a 2.5 mm x 2.5 mm W-QFN25252-24 package
- Desktop PCs and notebooks
- Networking routers and switches
- Servers and storage devices
- Workstations
- Embedded systems
PI2DBS16212A Mux/Demux
| Image | Manufacturer Part Number | Description | Number of Channels | Voltage - Supply, Single (V+) | Switch Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI2DBS16212AZREX | PCIE SWITCH W-QFN2525-24 T&R 3.5 | 2 | 1.8V | SPST | 0 - Immediate | $1.76 | View Details |