PAM8904Q Automotive 18 VPP Output Piezo Sounder Driver

Diodes' PAM8904Q is an 18 VPP piezo sounder driver with auto standby, qualified to AEC-Q100 grade 2

Image of Diodes' PAM8904Q Automotive 18 Vpp Output Peizo Sounder Driver An automotive compliant IC, Diodes' PAM8904Q is designed for driving a ceramic / piezo sounder or speaker with 18 VPP from a 3 V power supply.

Its programmable charge-pump boost converter operates in 1x, 2x, and 3x modes, boosting up to 9 V and switching at a fixed frequency of 1.0 MHz. Requiring a minimal number of external components, it can drive capacitive loads up to 15 nF. Its unique drive technology ensures minimal inrush current, low EMI, and high efficiency.

To maximize efficiency when there is no valid input signal, its auto-standby feature puts the PAM8904Q into sleep mode. A forced shutdown is also available.

For a more robust solution, the PAM8904Q includes over temperature shutdown, overcurrent, and short-circuit protection.

The PAM8904Q is available in a 16-pin U-QFN3030-16 package and is qualified to AEC-Q100 Grade 2 supporting PPAP documents.

Features
  • Automotive compliant, qualified to AEC-Q100 Grade 2
    • Meets automotive requirements including PPAP documentation
  • Up to 18 VPP output from a 3 V supply
    • High sound levels from a low supply voltage
  • Efficient solution
    • Automatic standby and wake-up control or manual stand-by control
    • No voltage across output at shutdown mode
  • 1x, 2x, and 3x selectable charge-pump boost modes
    • Improves system design flexibility and efficiency
  • 2.3 V to 5 V supply range
    • Simplifies power supply design in low voltage systems
  • Input signal 20 Hz to 300 kHz
    • Wider input suitable for different applications of audio or sounders
Applications
  • Automotive sounders
  • Dash-board alarms
  • GPS
  • Key fobs
  • Automotive security

PAM8904Q IC Audio Amplifier

ImageManufacturer Part NumberDescriptionMounting TypeSupplier Device PackageQualificationAvailable QuantityPriceView Details
IC PIEZO SOUNDER DRVR 16UQFNPAM8904QJERIC PIEZO SOUNDER DRVR 16UQFNSurface MountU-QFN3030-16 (Type B)AEC-Q10083781 - Immediate$1.08View Details
Published: 2016-09-09