Miniature Bridge Rectifiers
Diodes' surface-mountable miniature high-voltage bridge rectifiers for LED lights and AC/DC chargers/adapters
Diodes introduces their glass passivated bridge rectifiers. They are all in small MBS, MBF, and ABS packages, with footprints that are 50% smaller than the four discrete rectifiers or the space consumed by one through-hole in-line bridge. In doing so, end products like LED light bulbs and AC/DC chargers or adapters, are smaller and lighter.
These bridge rectifiers have high reverse breakdown voltage up to 1 kV and high forward current surge capability up to 60 A offering efficient, strong robustness, and high reliability which are important to the AC/DC power modules inside the LED lights and power chargers / adapters.
- Miniature bridge packages to save space on PCB
- Low reverse leakage current and high reverse breakdown voltage
- High forward surge current capability
- Optimized for LED lights and AC/DC power chargers / adapters
- SMPS for PC and servers
- LED lights
- AC/DC chargers / adapters
- FPTV and PC monitor power boards
- Power-over-Ethernet (PoE)
Bridge Rectifiers
| Image | Manufacturer Part Number | Description | Current - Reverse Leakage @ Vr | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MB10S-13 | BRIDGE RECT 1PHASE 1KV 800MA MBS | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | 12873 - Immediate | $0.37 | View Details |
![]() | ![]() | MB10F-13 | BRIDGE RECT 1PHASE 1KV 800MA MBF | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | 10707 - Immediate 60000 - Factory Stock | $0.48 | View Details |
![]() | ![]() | ABS10B-13 | BRIDGE RECT 1P 1KV 1.5A 4-SOPA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | 1452 - Immediate | $0.41 | View Details |
![]() | ![]() | ABS10A-13 | BRIDGE RECT 1PHASE 1KV 1A 4-SOPA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | 24598 - Immediate | $0.37 | View Details |
![]() | ![]() | ABS210-13 | BRIDGE RECT 1PHASE 1KV 2A 4-SOPA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | 13926 - Immediate | $0.41 | View Details |