BCR430U High Precision Linear LED Driver IC

Diodes’ BCR430U high precision linear LED driver IC is targeted at 12 V and 24 V linear LED strips and panels

Image of Diodes' BCR430U High Precision Linear LED Driver ICDiodes' BCR430U provides ultra-precise constant current regulation for LED modules used in illumination applications where matching, uniform light output is significant. Providing a robust and stable output, the BCR430U drives LED strings and strips with 5 mA to 100 mA (±5%) across supply voltages from 5 V to 42 V and output voltages from 0.5 V to 40 V. Requiring no external drive transistor or any stability capacitors simplifies designs and reduces component costs. The 115 mV (typ.) ultra-low voltage drop and 285 µA consumption mean better system efficiency with flexibility to drive more LEDs compared to similar solutions.

Features
  • Low saturation voltage
    • The ultra-low voltage drop of 115 mV means more voltage headroom is available to drive an extra LED in each string
  • Matched lighting output
    • Maintains precise LED current within ±5% across operating temperatures and supply voltages (from 5 V to 42 V)
  • Flexible current regulation
    • The desired LED current is easily set between 5 mA and 100 mA
  • Increased safety and LED longevity
    • Thermal protection reduces LED current at elevated temperatures
  • Increased reliability
    • Robust output protects from issues such as LED leakage voltages, supply transients, manual handling errors, and others
  • Supports larger arrays and brighter LEDs
    • High-power output capable of up to 1 W and support for paralleling
Applications
  • LED strip/string modules
  • Signage lighting
  • Architectural lighting
  • Undercounter lighting

BCR430U High Precision Linear LED Driver IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRVR LIN PWM 100MA SOT26BCR430UW6-7IC LED DRVR LIN PWM 100MA SOT260 - Immediate$0.25View Details
Published: 2020-01-10