AZ1117EH 1.0 A Low-Dropout Linear Regulators

Diodes’ low-dropout, three-terminal regulators feature a 1.0 A output current ability

Image of Diodes Inc. AZ1117EH 1.0 A Low Dropout Linear RegulatorDiodes Inc.'s AZ1117E is a low-dropout three-terminal regulator with 1.0 A output current ability, and the dropout voltage is specified at typical 1.1 V at 1.0 A current load, decreasing at lower-load currents.

The AZ1117E has been optimized for low-voltage where transient response and minimum input voltage are critical. It provides current limit and thermal shutdown protection solutions. Its circuit includes a trimmed band gap reference to assure output voltage accuracy to be within ±1%. On-chip thermal shutdown provides protection against a combination of high-current and ambient temperature that would create excessive junction temperature.

The AZ1117E is available in 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V fixed output voltage versions and ADJ output voltage version. The fixed versions integrate the adjust resistors. The AZ1117E is available in the industry-standard SOT-223 package.

Features
  • Provide ADJ version (VREF = 1.25 V) and fixed voltage 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V with accuracy ±1% (except 1.2 V)
  • Current limit: 1.3 A (typ)
  • Dropout voltage: 1.1 V (typ) at IOUT = 1 A
  • Regulator stable with low-ESR MLCC
  • Excellent line regulation: 0.001%/V (typ) at IOUT = 30 mA
  • Excellent load regulation: 0.2%/A at IOUT = 1 A
  • Quiescent current: 3.5 mA
  • Low-output noise
  • PSRR: 70 dB
  • OTSD protection
  • Operation junction temperature: -40°C to +125°C
  • Totally lead-free and fully RoHS-compliant
  • Halogen- and antimony-free. “Green” device
Applications
  • TVs and LCD monitors
  • PC peripherals: notebooks and motherboards
  • STB
Published: 2014-12-16