AP7361C Regulator
Diodes' AP7361C offers power saving in power operated products
Diodes' AP7361C is a 1 A, adjustable- and fixed-output voltage, ultra-low dropout linear regulator with enable. The device includes a pass element, error amplifier, band-gap reference, current limit, and thermal shutdown circuitry. The device is turned on when the EN pin is set to a logic high level.
The characteristics of the low dropout voltage and low quiescent current make it suitable for low- to medium-power applications, such as laptops, audio / video applications, and battery-powered devices.
The typical quiescent current is approximately 60 μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. The AP7361C is available in SOT89-5 and SOT223 packages.
| Features | ||
|
|
|
| Applications | ||
|
|