AP7342 LDO Regulator

Diodes' dual 150 mA, high-PSRR, low-noise, and small-size LDO regulators for battery-powered portable equipment

Image of Diodes' AP7342 LDO RegulatorThis low dropout regulator (LDO) from Diodes Incorporated delivers dual 150 mA outputs with high 1% voltage accuracy from a wide 1.7 V to 5.25 V input voltage range. With a low 35 μA quiescent current, low RDS(ON) and tiny 6-pin X2-DFN1212 package, this part is particularly well-suited for compact, low-power, handheld, consumer electronic products.

Additional benefits of the AP7342 are a high 75 dB power supply rejection ratio (PSRR) and low 60 μVRMS noise sensitivity (from 10 Hz to 100 kHz). These are key to getting the best performance from audio and video applications or communications devices with RF sub-systems, such as wireless adaptors. A wide input voltage specification ensures compatibility with lithium batteries down to 1.7 V, while the output voltage, which can be fixed between 1.2 V and 3.6 V, is maintained to 1% accuracy at 25°C and 1.5% across the full -40°C to +85°C operating temperature.

Features Applications
  • Low VIN and wide VIN range: 1.7 V to 5.25 V
  • Guarantee output current: 150 mA
  • VOUT accuracy ±1%
  • Ripple rejection: 75 dB at 1 kHz
  • Low output noise: 60 μVRMS from 10 Hz to 100 kHz
  • Quiescent current as low as 35 μA
  • VOUT fixed: 1.2 V to 3.6 V
  • Totally lead-free and fully RoHS compliant
  • Halogen- and antimony-free green device
  • Smart phones and tablets
  • Portable video
  • Wireless adaptors and RF supplies
  • Cameras
  • Portable media players
  • Wireless communication
Published: 2015-05-14