AP25810L USB-C® DFP Controller with 3 A Power Switch

Diodes’ AP25810L device monitors the USB Type-C® CC lines to determine when a USB device is attached

Image of Diodes' AP25810L USB-C® DFP Controller with 3 A Power SwitchDiodes’ AP25810L USB-C downstream-facing port (DFP) controller with an integrated 3 A rated USB power switch has a 30 mΩ on-resistance with two selectable fixed-current limits that align with USB Type-C current levels. The AP25810L device monitors the Type-C configuration channel (CC) lines to determine when a USB device is attached.

When an upstream-facing port (UFP) device is attached, the AP25810L applies power to VBUS and advertises the selectable VBUS current-sourcing capability to the UFP via the pass-through CC line. The AP25810L also applies VCONN power to the cable CC pin if the UFP is attached using an electronically marked cable. The device typically draws less than 0.7 µA when no device is attached to save system standby power. The AP25810L is available in an exposed pad W-QFN3040-20 package with improved thermal performance.

Features
  • Higher power bus supply range to 6.5 V
    • Supports cable voltage drop compensation and keeps port VBUS voltage higher than 4.75 V under 3 A operation
  • Selectable high-accuracy current limit of 1.7 A or 3.4 A
    • Provides flexible VBUS power ratings of 7.5 W or 15 W, according to input power capabilities
  • Low 30 mΩ on-resistance VBUS power switch
    • Reduces power dissipation and voltage drop
  • Low 0.7 µA standby current when port is not attached
    • Saves system power in standby operations
  • Fast detection of cable orientation and device attachment
    • CC1 and CC2 pins detect attachment to the port and quickly resolve orientation
  • Available in a W-QFN3040-20 exposed pad package
Applications
  • TVs and monitors
  • Docking stations
  • Charging cradles
  • Smart speakers
  • Desktop and notebook PCs

AP25810L USB-C® DFP Controller with 3 A Power Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB POWER SWITCH W-QFN3040-20 T&AP25810LDFZ20-13USB POWER SWITCH W-QFN3040-20 T&2762 - Immediate$0.96View Details
Published: 2022-08-25