AP2205 LDO Regulator for Noise-Sensitive Industrial Applications
Diodes’ AP2205 maximizes system run times with it’s extremely low-quiescent current
Diodes' AP2205 is a low-quiescent current voltage regulator with a maximum input voltage of 24 V. The device features high accuracy, high-ripple rejection, low-dropout voltage, low noise, and a chip-enabled circuit which disables the output and places the device into a low-power shutdown mode for extended battery life. Protection features include a current limit for overcurrent protection, overtemperature protection, and reverse battery protection. The AP2205 has 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, and 5.0 V fixed-output voltage versions in SOT89 and SOT25 with an adjustable voltage version in SOT25.
Features
- Overcurrent, reverse-battery protection and built-in overtemperature protection (OTP) improves system reliability and makes systems more robust
- Wide input voltage: 2.3 V to 24 V; covers 5 V, 9 V, and 12 V power rails with good transient withstand
- Wide output voltage: ADJ 1.24 V to 22 V; fixed 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, and 5.0 V cover standard I/O voltage levels
- Low-quiescent current at 36 µA minimizes standby power in low-power systems
- High PSRR up to 60 dB, noise level is 30 µVRMS suitable for noise-sensitive industrial applications
- Laptops, tablets, and notebook computers
- Multi-cell battery-powered equipment
- Industrial
- Appliances
AP2205 LDO Regulator for Noise-Sensitive Industrial Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP2205-W5-7 | IC REG LIN POS ADJ 250MA SOT-25 | 5355 - Immediate | $0.25 | View Details |
![]() | ![]() | AP2205-33Y-13 | IC REG LINEAR 3.3V 250MA SOT89-3 | 0 - Immediate | $0.28 | View Details |
![]() | ![]() | AP2205-50Y-13 | IC REG LINEAR 5V 250MA SOT89-3 | 1539 - Immediate | $0.26 | View Details |