AL8871Q 60 V Buck-Boost Controller with Thermal Foldback and Fault Detection
Diodes' LED driver provides a simple high-reliability solution for driving multiple extremely high-brightness LEDs in automotive applications
Diodes' AL8871Q is an LED driver/controller IC for driving external MOSFETs to drive high-current LEDs. Its 60 V capability enables it to withstand load-dump conditions. Meanwhile, the buck-boost topology enables it to efficiently control the current through series-connected LEDs across the whole battery voltage range. Its modified hysteretic control scheme provides high output-current accuracy using only one current sense resistor. High-accuracy dimming is achieved through DC control and high-frequency PWM control. The AL8871Q uses two pins for fault diagnosis. A fault flag output highlights a fault, while the multi-level status pin gives further information on the exact fault. AL8871Q is automotive-compliant, qualified to AEC-Q100 Grade 1, is PPAP capable, and is manufactured in IATF16949:2016 certified facilities.
- Wide input voltage range: 5 V to 60 V
- Operates across automotive supply ranges including transients
- Two-pin diagnostic feedback pins: fault pin and status pin
- Reports the state of LED drivers back to the system and load improves reliability of the overall system
- LED thermal management via external thermistor
- Improves reliability of LED lamps
- Wide dynamic dimming range: PWM dimming and analog dimming
- Analog dimming range: 10% to 100%
- PWM dimming: 1000:1 dimming resolution capability
- High-accuracy LED control: ±0.25% typical output current accuracy
- Improved brightness control and matching between lamps
- Head lamps
- Fog lamps
- Daytime running lights
AL8871Q 60 V Buck-Boost Controller with Thermal Foldback and Fault Detection
| Image | Manufacturer Part Number | Description | Internal Switch(s) | Number of Outputs | Voltage - Supply (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AL8871QT16E-13 | IC LED DRIVER CTRLR PWM 16TSSOP | No | 1 | 60V | 3816 - Immediate | $1.76 | View Details |