AL8821SP 13 Dimmable MR16 LED Driver

Diodes' AL8821 is a boost converter that delivers an accurate constant current for MR16 and similar LED lamps

Image of Diodes Inc's AL8821SP 13 Dimmable MR16 LED DriverWith a proprietary control scheme, Diodes’ AL8821 is compatible with many commonly used electronic transformers and provides designs with high power factor (PF) and low total harmonic distortion (THD).

The operating frequency of up to 1 MHz allows the use of a small-size inductor. The SO-8EP package has a low thermal resistance and can be used in a wide range of output powers. The driver can be used in dimmable applications and is compatible with leading-edge and trailing-edge dimmers.

Features
  • Wide input voltage range: 5 V to 36 V
  • Internal 40 V NDMOS switches
  • Continuous conduction mode (CCM) operation
  • Up to 1 MHz switching frequency
  • High PF > 0.9 and low THD < 30%; low ripple < 20%
  • Compatible with leading-edge dimmers and trailing-edge dimmers
  • Internal protections
  • Under-voltage lockout (UVLO)
  • Output open
  • Overtemperature protection (OTP)
Applications
  • Non-dimmable MR16 lamps
  • Dimmable MR16 lamps
  • General illumination lamps
Published: 2015-07-09