Diodes' AL5809Q is available in various fixed output current versions and provides a simple LED drive solution for automotive lamps. The fixed output currents remove the need for external current-setting resistors. The AL5809Q fixed output currents are 15 mA, 20 mA, 25 mA, 30 mA, 40 mA, 50 mA, 60 mA, 90 mA, 100 mA, 120 mA, and 150 mA; all with ±5% precision over a wide temperature range. Its PowerDI®123 package is capable of dissipating up to 1.5 W with excellent 20 ppm/ºC temperature stability and high power supply rejection ratio. All AL5809Q variants have been qualified to AEC-Q100 Grade 3 (Grade 1 planned for ≤50 mA variants).
| Features and Benefits |
|
Applications |
- Robust power package up to 1.5 W for PowerDI123
- Extended power, dissipation-ambient temperature range
- ±5% accuracy over -40ºC to +150ºC junction temperature
- Provides high accuracy over wide lamp temperatures
- 2.5 V to 60 V operating voltage between two terminals
- Drives a large variety of LED chain lengths over a wide operating voltage
- Constant current with low temperature drift and high power supply rejection ratio
- Maintains accuracy and matching over a wide range of conditions
|
|
- Automotive interior lamps
- Automotive rear lamp cluster
- Automotive instruments backlighting
|