AL1698 TRIAC Dimmable LED Driver
Diodes' high PF, high-integration, TRIAC-dimmable LED driver includes integrated fast system startup
Diodes' AL1698 is a high-performance, buck-boost, and flyback LED driver for universal input voltage, TRIAC-dimmable LED lamp applications. The AL1698 LED driver has a built-in high-voltage JFET, replacing external VCC startup resistors, which provides fast system start-up time and provides users a reliable and stable VCC supply design, meeting the industry’s building specifications. An internal 600 V/2 A high voltage MOSFET simplifies external BOM and replaces an external high-voltage MOSFET. The AL1698 dimming curve is compliant with the NEMA SSL6 standard and applies to a wide range of dimmers, including leading-edge and trailing-edge dimmer, achieving deep dimming down to 1%. The AL1698-20CS7-13 is available in the SO-7 package.
- Supports common-grounding buck-boost/flyback topology
- Simplifies PCB board routing/layout and minimizes EMI issues
- Robust protection features
- Provides a robust and reliable solution with under voltage lockout (UVLO), leading-edge blanking (LEB), cycle-by-cycle overcurrent protection (OCP), output open/short protection (OVP/OSP), thermal fold-back (TFP), and overtemperature protection (OTP)
- Integrated 600 V/2 A MOSFET switch and high-voltage JFET for VCC power supply
- High integration reduces PCB size and BOM cost
- Wide dimmer type compatibility
- Supports popular leading and trailing edge dimmers with a NEMA SSL6 compliant dimming curve
- LED retrofit lamps
- Dimmable LED drivers
- LED lighting luminaires
AL1698 TRIAC Dimmable LED Driver
| Image | Manufacturer Part Number | Description | Internal Switch(s) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AL1698-20CS7-13 | IC LED DRIVER OFFL TRIAC 7SO | No | 1565 - Immediate | $0.58 | View Details |