AH371x High-Voltage Hall Effect Latch Switch Family

Diodes’ latch switch family are available in industry-standard packages of SC59, SOT23, and SIP-3

Image of Diodes AH371x High-Voltage Hall-Effect Latch Switch FamilyDiodes' AH371x is a family of high-voltage, high-performance Hall effect latches for brushless DC motor commutation, speed measurement, and incremental rotary and linear encoders/position sensors. These devices consist of six variants of magnetic operate and release points (BOP and BRP) ranging from a typical ±25 to ±140 Gauss.

This product family, with open drain output, is resistant to physical stress, and provides a solution for a wide range of industrial applications (AH371xA integrates pull-up resistors). To enhance system reliability, the entire family is specified over the whole operating range of 3 V to 27 V and -40°C to +125°C.

The AH371x family incorporates reverse blocking diodes, VDD and output Zener clamps, output current limiting, and high ESD ratings (8 kV HBM/1 kV CDM). All the variants are available in industry-standard packages of SC59, SOT23 (Type S), and SIP-3 (bulk pack).

Features
  • Six variants of magnetic operate-and-release points covering ±25 to ±140 Gauss
  • Ultra-low switch-point drift across the full temperature range with high resistance to physical stress (PCB assembly)
  • Fast 13 µs power-on and 5 µs response time
  • Wide VIN and high 8 kV HBM/1 kV CDM ESD capability
  • SC59, SOT23 (Type S), and SIP-3 (bulk pack) packages available
Applications
  • Home and industrial appliances
  • DC motors/pumps
  • Flow meters
  • Revolution per minute (RPM) measurement
  • Angular and linear encoders and position sensors

AH371x High-Voltage Hall Effect Latch Switch Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HALL LATCH SWITCH SC59 T&R 3KAH3712-W-7HALL LATCH SWITCH SC59 T&R 3K2544 - Immediate
9000 - Factory Stock
$0.34View Details
HALL LATCH SWITCH SC59 T&R 3KAH3714-W-7HALL LATCH SWITCH SC59 T&R 3K2994 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3717-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2569 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3716-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2974 - Immediate$0.34View Details
HALL LATCH SWITCH SC59 T&R 3KAH3713-W-7HALL LATCH SWITCH SC59 T&R 3K2994 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3715-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2979 - Immediate
3000 - Factory Stock
$0.34View Details
HALL LATCH SWITCH SC59 T&R 3KAH3712A-W-7HALL LATCH SWITCH SC59 T&R 3K2994 - Immediate
21000 - Factory Stock
$0.34View Details
HALL LATCH SWITCH SC59 T&R 3KAH3715-W-7HALL LATCH SWITCH SC59 T&R 3K2994 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3714-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2999 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3713A-SA-7HALL LATCH SWITCH SSOT23 T&R 3K1899 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3713-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2998 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3714A-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2999 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3712A-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2947 - Immediate$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3712-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2628 - Immediate
978000 - Factory Stock
$0.34View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3715Q-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2999 - Immediate$0.41View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3713Q-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2989 - Immediate$0.41View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3714Q-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2999 - Immediate$0.41View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3717Q-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2999 - Immediate$0.41View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3716Q-SA-7HALL LATCH SWITCH SSOT23 T&R 3K2999 - Immediate$0.41View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3712Q-SA-7HALL LATCH SWITCH SSOT23 T&R 3K1652 - Immediate
453000 - Factory Stock
$0.41View Details
Published: 2024-06-13